Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670518 | |
|---|---|
DigiKey Part Number | 0192670518-ND |
Manufacturer | |
Manufacturer Product Number | 0192670518 |
Description | HEATSHRINK 3/16" X 0.333' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.333' (101.60mm, 4.00") | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670554 | Molex | 0 | 0192670554-ND | 0,78526 € | Parametric Equivalent |
| F221B3/16 BK204 | Alpha Wire | 0 | A316B-4R0-ND | 0,12180 € | Parametric Equivalent |
| F221B3/16 BK204 | Alpha Wire | 0 | A316B-3R0-ND | 0,09880 € | Parametric Equivalent |
| F221B3/16 BK204 | Alpha Wire | 0 | A316B-6R0-ND | 0,16680 € | Parametric Equivalent |
| F221B3/16 BK204 | Alpha Wire | 3.150 | A316B-2R0-ND | 0,07520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61524 € | 307,62 € |
| Unit Price without VAT: | 0,61524 € |
|---|---|
| Unit Price with VAT: | 0,73214 € |




