Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 2.50' (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670502

DigiKey Part Number
0192670502-ND
Manufacturer
Manufacturer Product Number
0192670502
Description
HEATSHRINK 2" X 2.50' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 2.50' (762.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
2.50' (762.00mm)
Base Product Number
Inner Diameter - Supplied
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,77742 €1.388,71 €
Unit Price without VAT:2,77742 €
Unit Price with VAT:3,30513 €