Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670492 | |
|---|---|
DigiKey Part Number | 0192670492-ND |
Manufacturer | |
Manufacturer Product Number | 0192670492 |
Description | HEATSHRINK 1/8" X 0.250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.250' (76.20mm, 3.00") | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/8 BK206 | Alpha Wire | 50 | A018B-3R0-ND | 0,08560 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 1.000 | A018B-R75-ND | 0,04100 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 4.000 | A018B-R5-ND | 0,03560 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 0 | A018B-1R5-ND | 0,05620 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 13.900 | A018B-1R0-ND | 0,04600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70464 € | 352,32 € |
| Unit Price without VAT: | 0,70464 € |
|---|---|
| Unit Price with VAT: | 0,83852 € |



