
0192670475 | |
|---|---|
DigiKey Part Number | 0192670475-ND |
Manufacturer | |
Manufacturer Product Number | 0192670475 |
Description | HEATSHRINK 1/4" X 0.333' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.333' (101.60mm, 4.00") | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64752 € | 323,76 € |
| Unit Price without VAT: | 0,64752 € |
|---|---|
| Unit Price with VAT: | 0,77055 € |

