Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670473 | |
|---|---|
DigiKey Part Number | 0192670473-ND |
Manufacturer | |
Manufacturer Product Number | 0192670473 |
Description | HEATSHRINK 1/4" X 0.250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.250' (76.20mm, 3.00") | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/4 BK203 | Alpha Wire | 1.400 | A014B-R5-ND | 0,04140 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 3.560 | A014B-2R0-ND | 0,08700 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-1R0-ND | 0,05700 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-3R0-ND | 0,11620 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-6R0-ND | 0,19960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00928 € | 504,64 € |
| Unit Price without VAT: | 1,00928 € |
|---|---|
| Unit Price with VAT: | 1,20104 € |



