Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670470 | |
|---|---|
DigiKey Part Number | 0192670470-ND |
Manufacturer | |
Manufacturer Product Number | 0192670470 |
Description | HEATSHRINK 1/4" X 0.125' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.125' (38.10mm, 1.50") | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/4 BK203 | Alpha Wire | 2.090 | A014B-2R0-ND | 0,08640 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-1R0-ND | 0,05660 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 1.450 | A014B-R5-ND | 0,04120 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-6R0-ND | 0,19800 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-R75-ND | 0,04900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65424 € | 827,12 € |
| Unit Price without VAT: | 1,65424 € |
|---|---|
| Unit Price with VAT: | 1,96855 € |



