Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670465 | |
|---|---|
DigiKey Part Number | 0192670465-ND |
Manufacturer | |
Manufacturer Product Number | 0192670465 |
Description | HEATSHRINK 1/4" X 0.062' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.062' (19.05mm, 0.75") |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.062' (19.05mm, 0.75") | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-R75-ND | 0,04940 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-6R0-ND | 0,19960 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-3R0-ND | 0,11620 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 1.500 | A014B-1R5-ND | 0,07240 € | Parametric Equivalent |
| F221B1/4 BK203 | Alpha Wire | 0 | A014B-1R0-ND | 0,05700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07942 € | 1.539,71 € |
| Unit Price without VAT: | 3,07942 € |
|---|---|
| Unit Price with VAT: | 3,66451 € |



