0192670456 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,97077 €

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,23960 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,06440 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,04520 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 495
Unit Price: 0,08320 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,05500 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,10140 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 700
Unit Price: 0,17180 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,13720 €
Datasheet

Parametric Equivalent


3M
In Stock: 100
Unit Price: 0,04580 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,08400 €
Datasheet

Parametric Equivalent


3M
In Stock: 500
Unit Price: 0,10360 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,24600 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670456

DigiKey Part Number
0192670456-ND
Manufacturer
Manufacturer Product Number
0192670456
Description
HEATSHRINK 1/2" X 0.333' BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.333' (101.60mm, 4.00")
Base Product Number
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670435Molex00192670435-ND0,97077 €Parametric Equivalent
F221B1/2 BK201Alpha Wire0A012B-6R0-ND0,23960 €Parametric Equivalent
F221B1/2 BK201Alpha Wire0A012B-1R0-ND0,06440 €Parametric Equivalent
F221B1/2 BK201Alpha Wire0A012B-R5-ND0,04520 €Parametric Equivalent
F221B1/2 BK201Alpha Wire495A012B-1R5-ND0,08320 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,12090 €560,45 €
Unit Price without VAT:1,12090 €
Unit Price with VAT:1,33387 €