Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670454 | |
|---|---|
DigiKey Part Number | 0192670454-ND |
Manufacturer | |
Manufacturer Product Number | 0192670454 |
Description | HEATSHRINK 1/2" X 0.250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.250' (76.20mm, 3.00") | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/2 BK201 | Alpha Wire | 0 | A012B-1R0-ND | 0,06500 € | Parametric Equivalent |
| F221B1/2 BK201 | Alpha Wire | 0 | A012B-2R0-ND | 0,10220 € | Parametric Equivalent |
| F221B1/2 BK201 | Alpha Wire | 495 | A012B-1R5-ND | 0,08380 € | Parametric Equivalent |
| F221B1/2 BK201 | Alpha Wire | 0 | A012B-3R0-ND | 0,13820 € | Parametric Equivalent |
| F221B1/2 BK201 | Alpha Wire | 0 | A012B-6R0-ND | 0,24140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35942 € | 679,71 € |
| Unit Price without VAT: | 1,35942 € |
|---|---|
| Unit Price with VAT: | 1,61771 € |



