0192670453 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,55110 €
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 6
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 14
Unit Price: 381,13000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 211,28000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.751
Unit Price: 6,02000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3.176
Unit Price: 4,29000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 366
Unit Price: 6,23000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 265
Unit Price: 4,73000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 519
Unit Price: 3,98000 €
Datasheet

Parametric Equivalent


3M
In Stock: 63
Unit Price: 6,01000 €
Datasheet

Parametric Equivalent


3M
In Stock: 14
Unit Price: 6,83000 €
Datasheet

Parametric Equivalent


Techflex
In Stock: 53
Unit Price: 47,90000 €
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670453

DigiKey Part Number
0192670453-ND
Manufacturer
Manufacturer Product Number
0192670453
Description
HEATSHRINK 1/2" X BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,49454 €1.247,27 €
Unit Price without VAT:2,49454 €
Unit Price with VAT:2,96850 €