
0192670442 | |
|---|---|
DigiKey Part Number | 0192670442-ND |
Manufacturer | |
Manufacturer Product Number | 0192670442 |
Description | HEATSHRINK 1" X 0.250' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.250' (76.20mm, 3.00") | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70882 € | 854,41 € |
| Unit Price without VAT: | 1,70882 € |
|---|---|
| Unit Price with VAT: | 2,03350 € |

