0192670423 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 720,06000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,40589 €
Datasheet

Parametric Equivalent


3M
In Stock: 1.750
Unit Price: 16,83000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 954,06000 €
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 1
Unit Price: 5.646,61000 €
Datasheet
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670423

DigiKey Part Number
0192670423-ND
Manufacturer
Manufacturer Product Number
0192670423
Description
HEATSHRINK 4" X 50' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
4.000" (101.60mm)
Inner Diameter - Recovered
2.000" (50.80mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5010,48720 €524,36 €
Manufacturers Standard Package
Unit Price without VAT:10,48720 €
Unit Price with VAT:12,47977 €