
0192670357 | |
|---|---|
DigiKey Part Number | 0192670357-ND |
Manufacturer | |
Manufacturer Product Number | 0192670357 |
Description | HEATSHRINK 2" X 1' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1.00' (304.80mm, 12.00") | Base Product Number |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75538 € | 1.377,69 € |
| Unit Price without VAT: | 2,75538 € |
|---|---|
| Unit Price with VAT: | 3,27890 € |

