Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670351 | |
|---|---|
DigiKey Part Number | 0192670351-ND |
Manufacturer | |
Manufacturer Product Number | 0192670351 |
Description | HEATSHRINK 2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 2.000" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2212IN BK072 | Alpha Wire | 2 | F2212INBK072-ND | 34,53000 € | Parametric Equivalent |
| F221V2IN BK072 | Alpha Wire | 12 | F221V2INBK072-ND | 13,06000 € | Parametric Equivalent |
| FP-301 2" BL 100' | 3M | 0 | FP200K-R75-ND | 0,17860 € | Parametric Equivalent |
| FP-301 2" BL 100' | 3M | 0 | FP200K-50-ND | 0,00000 € | Parametric Equivalent |
| FP-301 2" BL 100' | 3M | 0 | FP200K-R5-ND | 0,12980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92514 € | 1.462,57 € |
| Unit Price without VAT: | 2,92514 € |
|---|---|
| Unit Price with VAT: | 3,48092 € |





