Terminal 3 Way Splice Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal 3 Way Splice Connector Crimp 18-22 AWG
0192040004
0192040004
Molex - Quixon Quick Disconnect Terminals

0192040004

DigiKey Part Number
WM8696-ND
Manufacturer
Manufacturer Product Number
0192040004
Description
CONN 3 WAY SPLICE 18-22AWG CRIMP
Customer Reference
Detailed Description
Terminal 3 Way Splice Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
3 Way Splice
Number of Wire Entries
3
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Partial Insulation
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85500 €8,55 €
250,80160 €20,04 €
500,76340 €38,17 €
1000,72690 €72,69 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €