Parametric Equivalent

Category | Length - Overall 1.920" (48.77mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.840" (21.34mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930330 | Molex | 291 | WM6446-ND | 2,16000 € | Parametric Equivalent |
| 60-6 | JST Sales America Inc. | 0 | 455-60-6-ND | 0,69320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,76236 € | 440,59 € |
| Unit Price without VAT: | 1,76236 € |
|---|---|
| Unit Price with VAT: | 2,09721 € |



