Ring Terminal Connector 1/4 Stud Flat Sided 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided 1/0 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930330

DigiKey Part Number
WM6446-ND
Manufacturer
Manufacturer Product Number
0191930330
Description
CONN RING FLAT 1/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.920" (48.77mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.840" (21.34mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,83500 €18,35 €
251,71960 €42,99 €
501,63740 €81,87 €
1001,55910 €155,91 €
2501,46152 €365,38 €
5001,39174 €695,87 €
1.0001,32533 €1.325,33 €
2.5001,24242 €3.106,05 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €