Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 1.288" (32.72mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.465" (11.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930275 | Molex | 2.280 | WM19134-ND | 0,93000 € | Parametric Equivalent |
| 0191930277 | Molex | 520 | WM19865CT-ND | 1,54000 € | Parametric Equivalent |
| 2-31811-3 | TE Connectivity AMP Connectors | 0 | A135491-ND | 2,63000 € | Parametric Equivalent |
| 2-31811-5 | TE Connectivity AMP Connectors | 451 | A135492CT-ND | 4,52000 € | Parametric Equivalent |
| 22-S6 | JST Sales America Inc. | 0 | 455-22-S6-ND | 0,42250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73644 € | 368,22 € |
| Unit Price without VAT: | 0,73644 € |
|---|---|
| Unit Price with VAT: | 0,87636 € |








