


0191930277 | |
|---|---|
DigiKey Part Number | WM19865TR-ND - Tape & Reel (TR) WM19865CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930277 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.465" (11.81mm) | |
Length - Overall | 1.288" (32.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,24360 € | 31,09 € |
| 50 | 1,18420 € | 59,21 € |
| 100 | 1,12760 € | 112,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,12270 € | 224,54 € |
| 400 | 1,06908 € | 427,63 € |
| 600 | 1,03892 € | 623,35 € |
| 1.000 | 1,00214 € | 1.002,14 € |
| 1.400 | 0,97864 € | 1.370,10 € |
| 2.000 | 0,95433 € | 1.908,66 € |
| 5.000 | 0,89464 € | 4.473,20 € |
| 10.000 | 0,85198 € | 8.519,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |



