Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0191930024 | |
|---|---|
DigiKey Part Number | 0191930024-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930024 |
Description | CONN RING CIRC 18-22AWG #5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930024 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440077 | Molex | 0 | 900-0190440077-ND | 0,09692 € | Parametric Equivalent |
| 0190560025 | Molex | 4.600 | WM19708-ND | 0,39000 € | Parametric Equivalent |
| 0190690045 | Molex | 7.490 | WM13672-ND | 0,21000 € | Parametric Equivalent |
| 0190690046 | Molex | 0 | 0190690046-ND | 0,15251 € | Parametric Equivalent |
| 0191930023 | Molex | 2.864 | WM19856-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18643 € | 1.864,30 € |
| Unit Price without VAT: | 0,18643 € |
|---|---|
| Unit Price with VAT: | 0,22185 € |











