Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690045

DigiKey Part Number
WM13672-ND
Manufacturer
Manufacturer Product Number
0190690045
Description
CONN RING CIRC 18-22AWG #5/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.835" (21.20mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.477" (12.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.490
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
250,16760 €4,19 €
500,15940 €7,97 €
1000,15180 €15,18 €
2500,14228 €35,57 €
5000,13546 €67,73 €
1.0000,12898 €128,98 €
3.0000,11935 €358,05 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €