Parametric Equivalent
Parametric Equivalent

0191790020 | |
|---|---|
DigiKey Part Number | 0191790020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191790020 |
Description | CONN RING HOOK 10-12AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.372" (9.45mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.066" (27.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191790019 | Molex | 10.513 | WM19851-ND | 0,31000 € | Parametric Equivalent |
| 0191830019 | Molex | 6 | WM22982-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23915 € | 2.391,50 € |
| Unit Price without VAT: | 0,23915 € |
|---|---|
| Unit Price with VAT: | 0,28459 € |




