


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.372" (9.45mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.066" (27.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,22610 € | 22,61 € |
| 250 | 0,21188 € | 52,97 € |
| 500 | 0,20174 € | 100,87 € |
| 1.000 | 0,19210 € | 192,10 € |
| 2.500 | 0,18006 € | 450,15 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


