0191640824 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,55237 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640824

DigiKey Part Number
0191640824-ND
Manufacturer
Manufacturer Product Number
0191640824
Description
CONN SPADE TERM 10-12AWG 50/BAG
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Contact Finish
Electro-Tin
Terminal Type
Standard
Contact Material
Copper Alloy
Stud/Tab Size
10 Stud
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.390" (9.91mm)
Material - Insulation
NiAc
Length - Overall
1.390" (35.31mm)
Tongue Inside Opening
0.198" (5.03mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191640071Molex00191640071-ND0,55237 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes