
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Standard | Contact Material Copper Alloy |
Stud/Tab Size 10 Stud | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.390" (9.91mm) | Material - Insulation NiAc |
Length - Overall 1.390" (35.31mm) | Tongue Inside Opening 0.198" (5.03mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55237 € | 1.104,74 € |
| Unit Price without VAT: | 0,55237 € |
|---|---|
| Unit Price with VAT: | 0,65732 € |


