0191470135 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 790
Unit Price: 0,37000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191470135

DigiKey Part Number
0191470135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191470135
Description
CONN SPADE TERM 10-12AWG #5/16
Customer Reference
Detailed Description
5/16 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
5/16 Stud
Width - Outer Edges
0.533" (13.54mm)
Length - Overall
0.965" (24.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.301" (7.65mm)
Length - Termination
0.245" (6.22mm)
Tongue Inside Opening
0.328" (8.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types