5/16 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191470103

DigiKey Part Number
WM22974-ND
Manufacturer
Manufacturer Product Number
0191470103
Description
CONN SPADE TERM 10-12AWG #5/16
Customer Reference
Detailed Description
5/16 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
5/16 Stud
Width - Outer Edges
0.533" (13.54mm)
Length - Overall
0.965" (24.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.301" (7.65mm)
Length - Termination
0.245" (6.22mm)
Tongue Inside Opening
0.328" (8.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31200 €3,12 €
250,29280 €7,32 €
500,27860 €13,93 €
1000,26540 €26,54 €
2500,24876 €62,19 €
5000,23684 €118,42 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €