Parametric Equivalent
Parametric Equivalent



0191470019 | |
|---|---|
DigiKey Part Number | 0191470019-ND |
Manufacturer | |
Manufacturer Product Number | 0191470019 |
Description | CONN SPADE TERM 18-22AWG #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191470019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.245" (6.22mm) | |
Length - Overall | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.146" (3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13835 € | 1.106,80 € |
| Unit Price without VAT: | 0,13835 € |
|---|---|
| Unit Price with VAT: | 0,16464 € |















