6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191290038

DigiKey Part Number
900-0191290038TR-ND - Tape & Reel (TR)
900-0191290038CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191290038
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.245" (6.22mm)
Length - Overall
0.560" (14.22mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Termination
0.165" (4.19mm)
Tongue Inside Opening
0.146" (3.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13500 €1,35 €
250,12640 €3,16 €
500,12040 €6,02 €
1000,11450 €11,45 €
2500,10732 €26,83 €
5000,10218 €51,09 €
1.0000,09730 €97,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23439 €468,78 €
4.0000,22318 €892,72 €
6.0000,21689 €1.301,34 €
10.0000,20921 €2.092,10 €
14.0000,20430 €2.860,20 €
20.0000,19922 €3.984,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €