Parametric Equivalent
Parametric Equivalent

0191440038 | |
|---|---|
DigiKey Part Number | 0191440038-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191440038 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Tape & Reel (TR) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.301" (7.65mm) |
Length - Overall 1.103" (28.02mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191440037 | Molex | 777 | WM18359-ND | 0,37000 € | Parametric Equivalent |
| 0191980044 | Molex | 4 | 23-0191980044-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25486 € | 1.274,30 € |
| Unit Price without VAT: | 0,25486 € |
|---|---|
| Unit Price with VAT: | 0,30328 € |




