


0191980044 | |
|---|---|
DigiKey Part Number | 23-0191980044-ND |
Manufacturer | |
Manufacturer Product Number | 0191980044 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191980044 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Bag | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.225" (5.72mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.301" (7.65mm) |
Length - Overall 1.118" (28.40mm) | Length - Termination 0.560" (14.22mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,46660 € | 23,33 € |
| 100 | 0,44430 € | 44,43 € |
| 250 | 0,41644 € | 104,11 € |
| 500 | 0,39656 € | 198,28 € |
| 1.000 | 0,37762 € | 377,62 € |
| 2.500 | 0,35397 € | 884,93 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

















