Parametric Equivalent
Parametric Equivalent



0191390061 | |
|---|---|
DigiKey Part Number | WM22966-ND |
Manufacturer | |
Manufacturer Product Number | 0191390061 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191390061 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.225" (5.72mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.320" (8.13mm) | Length - Ring Center to Termination 0.305" (7.75mm) |
Length - Overall 1.090" (27.69mm) | Length - Termination 0.560" (14.22mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.198" (5.03mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191310002 | Molex | 80 | WM19812-ND | 0,39000 € | Parametric Equivalent |
| 0191310059 | Molex | 1.048 | WM19819CT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,43760 € | 10,94 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39660 € | 39,66 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35396 € | 176,98 € |
| 1.000 | 0,33706 € | 337,06 € |
| 2.500 | 0,31596 € | 789,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





