


0191310059 | |
|---|---|
DigiKey Part Number | WM19819TR-ND - Tape & Reel (TR) WM19819CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310059 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.075" (27.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.305" (7.75mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,31010 € | 31,01 € |
| 250 | 0,29064 € | 72,66 € |
| 500 | 0,27674 € | 138,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29545 € | 295,45 € |
| 2.000 | 0,28135 € | 562,70 € |
| 3.000 | 0,27341 € | 820,23 € |
| 5.000 | 0,26373 € | 1.318,65 € |
| 7.000 | 0,25754 € | 1.802,78 € |
| 10.000 | 0,25115 € | 2.511,50 € |
| 25.000 | 0,23543 € | 5.885,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

