


0191270013 | |
|---|---|
DigiKey Part Number | 900-0191270013TR-ND - Tape & Reel (TR) 900-0191270013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270013 |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37880 € | 9,47 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,34320 € | 34,32 € |
| 250 | 0,32172 € | 80,43 € |
| 500 | 0,30634 € | 153,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39572 € | 593,58 € |
| 3.000 | 0,37683 € | 1.130,49 € |
| 4.500 | 0,36620 € | 1.647,90 € |
| 7.500 | 0,35324 € | 2.649,30 € |
| 10.500 | 0,34496 € | 3.622,08 € |
| 15.000 | 0,33639 € | 5.045,85 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |













