


Category | Termination Crimp |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 10 Stud | Length - Ring Center to Termination 0.209" (5.31mm) |
Width - Outer Edges 0.301" (7.65mm) | Length - Termination 0.450" (11.43mm) |
Length - Overall 0.850" (21.59mm) | Tongue Inside Opening 0.198" (5.03mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8250 | Keystone Electronics | 0 | 36-8250-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15820 € | 7,91 € |
| 100 | 0,15060 € | 15,06 € |
| 250 | 0,14120 € | 35,30 € |
| 500 | 0,13444 € | 67,22 € |
| 1.000 | 0,12801 € | 128,01 € |
| 3.000 | 0,11845 € | 355,35 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


