0191150043 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7.973
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.952
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.314
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.757
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.725
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.787
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,43490 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7.572
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.201
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9.188
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3
Unit Price: 1,14000 €
Datasheet
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191150043

DigiKey Part Number
900-0191150043TR-ND - Tape & Reel (TR)
900-0191150043CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191150043
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191150043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.970" (24.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.230" (5.84mm)
Length - Termination
0.560" (14.22mm)
Tongue Inside Opening
0.114" (2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,56200 €5,62 €
250,52680 €13,17 €
500,50160 €25,08 €
1000,47750 €47,75 €
2500,44760 €111,90 €
5000,42622 €213,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47075 €470,75 €
2.0000,44828 €896,56 €
3.0000,43564 €1.306,92 €
5.0000,42022 €2.101,10 €
7.0000,41037 €2.872,59 €
10.0000,40018 €4.001,80 €
25.0000,37515 €9.378,75 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €