Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
0190990045
0190990045
Molex - Quixon Quick Disconnect Terminals

0190990045

DigiKey Part Number
WM14240TR-ND - Tape & Reel (TR)
WM14240CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190990045
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190990045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.955" (24.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.230" (5.84mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
0.114" (2.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,36900 €3,69 €
250,34640 €8,66 €
500,32960 €16,48 €
1000,31390 €31,39 €
2500,29416 €73,54 €
5000,28010 €140,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37281 €372,81 €
2.0000,35501 €710,02 €
3.0000,34499 €1.034,97 €
5.0000,33278 €1.663,90 €
7.0000,32498 €2.274,86 €
10.0000,31690 €3.169,00 €
25.0000,29708 €7.427,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €