Parametric Equivalent

0191150008 | |
|---|---|
DigiKey Part Number | 0191150008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191150008 |
Description | CONN SPADE TERM 18-22AWG #5 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 5 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.255" (6.48mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.811" (20.60mm) | Length - Termination 0.411" (10.44mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.105" (2.67mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191150007 | Molex | 28.487 | WM22959-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,25813 € | 1.935,98 € |
| Unit Price without VAT: | 0,25813 € |
|---|---|
| Unit Price with VAT: | 0,30717 € |



