


0191150007 | |
|---|---|
DigiKey Part Number | WM22959-ND |
Manufacturer | |
Manufacturer Product Number | 0191150007 |
Description | CONN SPADE TERM 18-22AWG #5 RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150007 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 5 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.255" (6.48mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.811" (20.60mm) | Length - Termination 0.411" (10.44mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.105" (2.67mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,26550 € | 26,55 € |
| 250 | 0,24884 € | 62,21 € |
| 500 | 0,23696 € | 118,48 € |
| 1.000 | 0,22565 € | 225,65 € |
| 3.000 | 0,20880 € | 626,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



