


0190740025 | |
|---|---|
DigiKey Part Number | WM9662-ND |
Manufacturer | |
Manufacturer Product Number | 0190740025 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740025 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Steel |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,09130 € | 9,13 € |
| 250 | 0,08556 € | 21,39 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07758 € | 77,58 € |
| 3.000 | 0,07179 € | 215,37 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




