


0190740023 | |
|---|---|
DigiKey Part Number | WM19781-ND |
Manufacturer | |
Manufacturer Product Number | 0190740023 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740023 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Steel |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,07030 € | 7,03 € |
| 250 | 0,06584 € | 16,46 € |
| 500 | 0,06270 € | 31,35 € |
| 1.000 | 0,05971 € | 59,71 € |
| 3.000 | 0,05525 € | 165,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |












