Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190730184 | |
|---|---|
DigiKey Part Number | 0190730184-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190730184 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730184 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730117 | Molex | 0 | 900-0190730117-ND | 0,28038 € | Parametric Equivalent |
| 0190730179 | Molex | 2.039 | WM13741-ND | 0,59000 € | Parametric Equivalent |
| 0190730180 | Molex | 11.156 | WM19774CT-ND | 0,64000 € | Parametric Equivalent |
| 0190730181 | Molex | 0 | 0190730181-ND | 0,28195 € | Parametric Equivalent |
| 0190730227 | Molex | 1.671 | WM19777-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38004 € | 950,10 € |
| Unit Price without VAT: | 0,38004 € |
|---|---|
| Unit Price with VAT: | 0,45225 € |








