


0190730180 | |
|---|---|
DigiKey Part Number | WM19774TR-ND - Tape & Reel (TR) WM19774CT-ND - Cut Tape (CT) 900-0190730180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190730180 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.258" (31.95mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,46310 € | 46,31 € |
| 250 | 0,43408 € | 108,52 € |
| 500 | 0,41332 € | 206,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45126 € | 451,26 € |
| 2.000 | 0,42972 € | 859,44 € |
| 3.000 | 0,41760 € | 1.252,80 € |
| 5.000 | 0,40282 € | 2.014,10 € |
| 7.000 | 0,39337 € | 2.753,59 € |
| 10.000 | 0,38361 € | 3.836,10 € |
| 25.000 | 0,35961 € | 8.990,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |



