0190730147 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 542
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,54629 €
Datasheet

Parametric Equivalent


Molex
In Stock: 792
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.795
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,35460 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,30467 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.975
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.495
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 609
Unit Price: 2,86000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.911
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.112
Unit Price: 1,95000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16.830
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


3M
In Stock: 204
Unit Price: 0,87000 €
Datasheet
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190730147

DigiKey Part Number
0190730147-ND
Manufacturer
Manufacturer Product Number
0190730147
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.750" (19.05mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.580" (40.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190730101Molex542WM19768-ND1,08000 €Parametric Equivalent
0190730146Molex00190730146-ND0,54629 €Parametric Equivalent
0190700109Molex79223-0190700109-ND0,64000 €Parametric Equivalent
0190730145Molex1.79523-0190730145-ND0,84000 €Parametric Equivalent
13-500-NB3M019-13-500-NB-ND0,35460 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,42539 €1.701,56 €
Unit Price without VAT:0,42539 €
Unit Price with VAT:0,50621 €