Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Butted Seam |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 1/2 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) | Insulation Diameter 0.250" (6.35mm) |
Length - Overall 1.500" (38.10mm) | Material - Insulation Vinyl |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-500-NB | 3M | 0 | 19-13-500-NB-ND | 0,35460 € | Parametric Equivalent |
| 94746 | 3M | 204 | 3M160890-ND | 0,87000 € | Parametric Equivalent |
| MV10-12RK | 3M | 0 | MV10-12RK-ND | 0,83786 € | Parametric Equivalent |
| MV10-12RX | 3M | 0 | MV10-12RX-ND | 1,91220 € | Parametric Equivalent |
| 0190700109 | Molex | 722 | 23-0190700109-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30467 € | 304,67 € |
| Unit Price without VAT: | 0,30467 € |
|---|---|
| Unit Price with VAT: | 0,36256 € |













