0190730019-05-B9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730019-12-B9

DigiKey Part Number
0190730019-12-B9-ND
Manufacturer
Manufacturer Product Number
0190730019-12-B9
Description
12" JUMPER 3075 BK001 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Cable Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#10 stud) to Cable
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,25700 €12,57 €
301,11267 €33,38 €
501,05480 €52,74 €
1000,98420 €98,42 €
2500,90348 €225,87 €
5000,85072 €425,36 €
1.0000,80426 €804,26 €
2.5000,75122 €1.878,05 €
5.0000,71665 €3.583,25 €
Unit Price without VAT:1,25700 €
Unit Price with VAT:1,49583 €