
250QDINS10070M18250R | |
|---|---|
DigiKey Part Number | 1939-250QDINS10070M18250R-ND |
Manufacturer | |
Manufacturer Product Number | 250QDINS10070M18250R |
Description | TERMINAL 250 FASTON + TRANSPAREN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Female Quick Connect (250 Faston) to Ring Terminal (0.250" (6.7mm) 7.01" (178.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Female Quick Connect (250 Faston) to Ring Terminal (0.250" (6.7mm) | |
Length | 7.01" (178.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | - | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36700 € | 33,67 € |
| 25 | 3,15520 € | 78,88 € |
| 50 | 3,00440 € | 150,22 € |
| 100 | 2,86100 € | 286,10 € |
| 250 | 2,68184 € | 670,46 € |
| 500 | 2,55388 € | 1.276,94 € |
| 1.000 | 2,43206 € | 2.432,06 € |
| 2.500 | 2,27994 € | 5.699,85 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |








