
0190710464 | |
|---|---|
DigiKey Part Number | 900-0190710464TR-ND - Tape & Reel (TR) 900-0190710464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710464 |
Description | CONN RING CIRC 6AWG #1/2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710464 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/2 Stud | Contact Finish Electro-Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.832" (21.13mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.876" (47.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94760 | 3M | 0 | 94760-01-ND | 1,19540 € | Parametric Equivalent |
| EV6-12R-Q | Panduit Corp | 4 | 298-16813-ND | 1,73000 € | Parametric Equivalent |
| MN6-12R/SK | 3M | 0 | MN6-12R/SK-ND | 1,85265 € | Parametric Equivalent |




