
EV6-12R-Q | |
|---|---|
DigiKey Part Number | 298-16813-ND |
Manufacturer | |
Manufacturer Product Number | EV6-12R-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.870" (22.10mm) | |
Length - Overall | 2.100" (53.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.397" (10.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,53880 € | 38,47 € |
| 50 | 1,50560 € | 75,28 € |
| 100 | 1,47320 € | 147,32 € |
| 250 | 1,43136 € | 357,84 € |
| 500 | 1,40040 € | 700,20 € |
| 1.000 | 1,37011 € | 1.370,11 € |
| 2.500 | 1,33102 € | 3.327,55 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |



