Parametric Equivalent
Parametric Equivalent

0190690106 | |
|---|---|
DigiKey Part Number | 0190690106-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190690106 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690106 Models |
Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.477" (12.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440156 | Molex | 2.560 | 900-0190440156-ND | 0,25000 € | Parametric Equivalent |
| 0190690105 | Molex | 4.106 | WM19744-ND | 0,16000 € | Parametric Equivalent |
| 1958456-1 | TE Connectivity AMP Connectors | 0 | 17-1958456-1-ND | 0,58637 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11708 € | 1.170,80 € |
| Unit Price without VAT: | 0,11708 € |
|---|---|
| Unit Price with VAT: | 0,13933 € |






